MCP16312T-E/MNY
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP16312T-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 2 V | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 30 V | ||
| 95 % | ||
| -40 °C | ||
| 1 A | ||
| 24 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 500 kHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |