MCP16311T-E/MNY
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP16311T-E/MNY
Secondary Manufacturer Part#: MCP16311T-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| TDFN | ||
| Matte Tin | ||
| 260 | ||
| 30 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4, 30 V | ||
| 0.8 A | ||
| 1A A | ||
| Adjustable | ||
| 2 to 15 V | ||
| 8DFN | ||
| 8 | ||
| 2 x 3 x 0.75 | ||
| DFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |