PDP SEO Portlet

MCP1631-E/ST

Current Mode PWM Controller 250mA 20-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1631-E/ST
Secondary Manufacturer Part#: MCP1631-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1631 is a high-speed microcontroller based pulse width modulator (PWM) used to develop intelligent power systems. When combined with a microcontroller, the MCP1631/MCP1631V will control the power system duty cycle providing output voltage or current regulation. The microcontroller can be used to adjust output voltage or current, switching frequency and maximum duty cycle while providing additional features making the power system more intelligent, robust and adaptable.

  • Programmable Switching Battery Charger Designs
  • High-Speed Analog PWM Controller (2 MHz Operation)
  • Combine with Microcontroller for “Intelligent” Power System Development
  • Peak Current Mode Control (MCP1631)
  • Voltage Mode Control (MCP1631V)
  • High Voltage Options Operate to +16V Input: - MCP1631HV Current Mode - MCP1631VHV Voltage Mode
  • Regulated Output Voltage Options: - +5.0V or +3.3V - 250 mA maximum current
  • External Oscillator Input sets Switching Frequency and Maximum Duty Cycle Limit
  • External Reference Input Sets Regulation Voltage or Current
  • Error Amplifier, Battery Current ISNS Amplifier, Battery Voltage VSNS Amplifier Integrated
  • Integrated Overvoltage Comparator
  • Integrated High Current Low Side MOSFET Driver (1A Peak)
  • Shutdown mode reduces IQ to 2.4 µA (typical)
  • Internal Overtemperature Protection
  • Undervoltage Lockout (UVLO)
  • Package Options: - 4 mm x 4

Technical Attributes

Find Similar Parts

Description Value
No
99 %
0 %
2.7 ns
Matte Tin
260
0(Min) %
Surface Mount
MSL 1 - Unlimited
1
20
1
Yes
-40 to 125 °C
125 °C
-40 °C
20TSSOP
20
Single Ended Controller
6.5 x 4.4 x 0.9 mm
No
TSSOP
5.5 V
3 V
2 MHz
Boost, Cuk, Flyback, SEPIC, Cuk, Flybac
2.5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:222  Mult:74  
USD $:
222+
$1.9
444+
$1.7973
888+
$1.75
1776+
$1.70513
3552+
$1.6625