PDP SEO Portlet

MCP1631-E/ML

PWM Controller, Peak Current Mode, 3 V to 5.5 V, 2 MHz, 20 Pins, PQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1631-E/ML
Secondary Manufacturer Part#: MCP1631-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1631 is a high-speed microcontroller based pulse width modulator (PWM) used to develop intelligent power systems. When combined with a microcontroller, the MCP1631/MCP1631V will control the power system duty cycle providing output voltage or curren

  • Programmable Switching Battery Charger Designs
  • High-Speed Analog PWM Controller (2 MHz Operation)
  • Combine with Microcontroller for “Intelligent” Power System Development
  • Peak Current Mode Control (MCP1631)
  • Voltage M

Technical Attributes

Find Similar Parts

Description Value
No
Peak Current
2.7 ns
Matte Tin
260
0(Min) %
Surface Mount
MSL 1 - Unlimited
1
Yes
-40 to 125 °C
250 mA
20QFN EP
20
Single Ended Controller
4 x 4 x 0.88 mm
No
QFN EP
2.5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:273  Mult:91  
USD $:
273+
$1.82857
546+
$1.72973
1092+
$1.68421
2184+
$1.64103
4368+
$1.6