MCP1630V-E/MC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MCP1630V-E/MC
Secondary Manufacturer Part#: MCP1630V-E/MC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 99 % | ||
| 0 % | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8DFN EP | ||
| 8 | ||
| Single Ended Controller | ||
| 2 x 3 x 0.88 mm | ||
| No | ||
| DFN EP | ||
| 5.5 V | ||
| 3 V | ||
| 1 MHz | ||
| Boost, Buck, Buck-Boost, Flyback, SEPIC, Buck, Buck- | ||
| 5.9 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |