PDP SEO Portlet

MCP1630DM-LED2

Development Kit, MCP1630 Boost Mode LED Driver, PWM Dimming, 1 Output

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1630DM-LED2
Secondary Manufacturer Part#: MCP1630DM-LED2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1630DM-LED2 is a MCP1630 boost mode LED driver demo board, which is a step up, switch mode, dc to dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with a jumper selection. Other output currents can be obtained with minor modifications to the board. The MCP1630 boost mode LED driver demo board utilises MCP1630V high speed pulse width modulator. The 8 pin MCP1630V device contains the analog components necessary for an analog switch mode control loop including an error amplifier, PWM comparator, and a high current driver pin. The switching frequency and maximum duty cycle for the MCP1630V are determined by an external clock source. An 8 pin PIC12F683 microcontroller is used to provide a 500KHz switching clock for the MCP1630. In addition, the PIC12F683 firmware supervises the circuit output voltage and can optionally dim the LEDs when a potentiometer is attached.

  • Compact size with high output power
  • High efficiency over entire operating input voltage range
  • Selectable output current 350mA or 700mA
  • 30W maximum output power
  • Optional software dimming control
  • Factory programmed source code provided
  • Switching frequency, maximum duty cycle, and MCP1630 reference voltage can be modified in firmware
  • Additional application functions can be provided in firmware

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Demonstration Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3E991
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$72.29498
4+
$71.68597
8+
$71.07064
16+
$70.44958
32+
$69.84724