MCP16301T-I/CHY
Conv DC-DC Single Step Down 4V to 30V 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP16301T-I/CHY
Secondary Manufacturer Part#: MCP16301T-I/CHY
- RoHS 10 Compliant
- Tariff Charges
The MCP16301T-I/CHY is an adjustable output step down DC to DC regulator in 6 pin SOT-23 package. This highly integrated, high efficiency step down DC to DC converter includes high side switch, fixed frequency peak current mode control, internal compensat
- Automotive grade AEC-Q100 qualified
- 500KHz fixed frequency
- Up to 96% typical efficiency
- Input voltage range from 4V to 30V
- Output voltage range from 2V to 15V
- Output voltage accuracy of 2%
- Minimum 60
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 30 V | ||
| 4 V | ||
| Gold | ||
| 0.01 %/V | ||
| 260 | ||
| 30 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 5.5, 4.5 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Adjustable | ||
| 2 to 15 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| Industrial | ||
| SOT-23 | ||
| 500 kHz | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |