PDP SEO Portlet

MCP1630-E/MS

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1630-E/MS
Secondary Manufacturer Part#: MCP1630-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Peak Current
99 %
6.2 ns
Matte Tin
260
0(Min) %
Surface Mount
MSL 1 - Unlimited
1
No
-40 to 125 °C
8MSOP
8
Single Ended Controller
3 x 3 x 0.85 mm
AEC-Q100
No
MSOP
5.9 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.44286
600+
$1.36486
1200+
$1.32895
2400+
$1.29487
4800+
$1.2625