PDP SEO Portlet

MCP1623T-I/CHY

Conv DC-DC Single Step Up 0.35V to 5.5V 6-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1623T-I/CHY
Secondary Manufacturer Part#: MCP1623T-I/CHY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1623T-I/CHY is a compact high-efficiency fixed frequency synchronous step-up DC-to-DC Converter provides an easy-to-use power supply solution for PIC microcontroller applications powered by either one-cell, two-cell or three-cell alkaline, NiCd, Ni

  • PWM-only operation
  • Internal synchronous rectifier
  • Internal compensation
  • Inrush current limiting and internal soft-start
  • True load disconnect
  • Low noise and anti-ringing control
  • Over-temperature protec

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
650 mV
Gold
0.01 %/V
0.01 %/V
260
5.5 V
0.35 V
Surface Mount
MSL 1 - Unlimited
1
6
1
0.35, 5.5 V
-40 to 85 °C
85 °C
-40 °C
0.05 A
1A
Adjustable
2 to 5.5 V
6SOT-23
6
3.1 x 1.8 x 1.3 mm
Industrial
SOT-23
370 to 630 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54286
6000+
$0.51351
12000+
$0.5
24000+
$0.48718
48000+
$0.475