MCP1623-I/MC
DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 2V to 5.5V, 350 mA, 500 kHz, 8 Pins, DFN-EP
- RoHS 10 Compliant
- Tariff Charges
The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion or Li-Polymer batteries.
Low-voltage technology allows the regulator to start up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry are integrated to minimize external components. For standby applications, the MCP1640 operates and consumes only 19 µA while operating at no load, and provides a true disconnect from input to output while shut down (EN = GND). Additional device options are available that operate in PWM-only mode and connect input to output bypass while shut down.
A “true” load disconnect mode provides input to output isolation while disabled by removing the normal boost regulator diode path from input to output. A Bypass mode option connects the input to the output using the integrated low resistance P-Channel MOSFET, which provides a low bias keep-alive voltage for circuits operating in Deep Sleep mode. Both options consume less than 1 µA of input current.
Output voltage is set by a small external resistor divider. Two package options are available, 6-Lead SOT23 and 8-Lead 2x3 DFN.
- Up to 96% Typical Efficiency
- 800 mA Typical Peak Input Current Limit:
- IOUT > 100 mA @ 1.2V VIN, 3.3V VOUT
- IOUT > 350 mA @ 2.4V VIN, 3.3V VOUT
- IOUT > 350 mA @ 3.3V VIN, 5.0V VOUT
- Low Start-up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
- Low Operating Input Voltage: 0.35V, typical 3.3VOUT @ 1 mA
- Adjustable Output Voltage Range: 2.0V to 5.5V
- Maximum Input Voltage ? VOUT < 5.5V
- Automatic PFM/PWM Operation (MCP1640C):
- PFM Operation Disabled (MCP1640B/D)
- PWM Operation: 500 kHz
- Low Device Quiescent Current: 19 µA, typical PFM Mode
- Internal Synchronous Rectifier
- Internal Compensation
- Inrush Current Limiting and Internal Soft-Start
- Selectable, Logic Controlled, Shutdown States:
- True Load Disconnect Option (MCP1640B)
- Input to Output Bypass Option (MCP1640C/D)
- Shutdown Current (All States): < 1 µA
- Low Nois
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| DFN | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 0.01 %/V | ||
| 260 | ||
| 5.5 V | ||
| 0.35 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.5, 28 V | ||
| -40 to 85 °C | ||
| 0.05 A | ||
| 1A mA | ||
| Adjustable | ||
| 2 to 5.5 V | ||
| 8DFN EP | ||
| 8 | ||
| 2 x 3 x 0.88 mm | ||
| AEC-Q100 | ||
| Industrial | ||
| DFN EP | ||
| 370 to 630 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |