PDP SEO Portlet

MCP1612T-ADJI/MS

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 5V, 1 A, 1.4 MHz, 8 Pins, MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1612T-ADJI/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fixed Switching Frequency: 1.4 MHz
  • Input Operating Voltage Range: 2.7V to 5.5V
  • Integrated Buck and Synchronous Switches
  • Adjustable-Output Voltage Range: 0.8V to 5.0V
  • 100% Duty Cycle Capable for Low Input Voltage
  • Continuous Output Current Capability: 1A
  • Shutdown Control with IQ < 0.01 µA (Typ.)
  • Integrated Soft-Start Feature
  • Integrated Under voltage Lockout (UVLO) Protection
  • Integrated Over temperature Protection
  • Fast Dynamic Response to Line and Load Steps
  • Small, 8-Pin DFN and MSOP Packages
  • Operating Temperature Range: -40°C to +85°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
5.5 V
null
-40 °C
1 A
5 V
null
Surface Mount
null
null
MSOP
85 °C
1.4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.91429
2500+
$1.91429
5000+
$1.81081
10000+
$1.76316
20000+
$1.71795
40000+
$1.675
SubTotal:
$4,785.73