PDP SEO Portlet

MCP1603T-330I/OS

Conv DC-DC Single Step Down 2.7V to 5.5V 5-Pin TSOT T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1603T-330I/OS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1603T-330I/OS is a high-efficiency fully-integrated Synchronous Buck Regulator whose 2.7 to 5.5V input voltage range makes it ideally suited for applications powered from 1-cell Li-ion or 2-cell/3-cell NiMH/NiCd batteries. At heavy loads, the MCP1603 operates in the 2MHz fixed frequency pulse-width modulation (PWM) mode, which provides a low noise, low-output ripple, small-size solution. When the load is reduced to light levels, the MCP1603/L automatically changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allows the MCP1603 to achieve the highest efficiency over the entire operating current range.

  • Over 90% typical efficiency
  • 45µA Typical low PFM quiescent current
  • 0.1µA Typical low shutdown current
  • Automatic PWM-to-PFM mode transition
  • 100% Duty cycle operation
  • Internally compensated
  • Under-volta

Technical Attributes

Find Similar Parts

Description Value
5 Pins
Fixed
null
Synchronous Buck (Step Down)
null
5.5 V
90 %
-40 °C
500 mA
null
3.3 V
Surface Mount
null
null
TSOT
85 °C
2 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.22857
3000+
$1.22857
6000+
$1.16216
12000+
$1.13158
24000+
$1.10256
48000+
$1.075
SubTotal:
$3,685.71