PDP SEO Portlet

MCP1602T-180I/MF

Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1602T-180I/MF
Secondary Manufacturer Part#: MCP1602T-180I/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1602 is a high efficient, fully integrated 500 mA synchronous buck regulator with a power good monitor. The 2.7V to 5.5V input voltage range and low quiescent current (45 µA, typical) makes the MCP1602 ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries.

At heavy loads, the MCP1602 operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution. When the load is reduced to light levels, the MCP1602 automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another. These two modes of operation allow the MCP1602 to achieve the highest efficiency over the entire operating current range.

The open-drain power-good feature of the MCP1602 monitors the output voltage and provides indication when the output voltage is within 94% (typical) of the regulation value. The typical 2% hysteresis in the power-good transition threshold as well as a 262 ms (typical) delay time ensures accurate power good signaling.

The MCP1602 is available in either the 8-pin DFN or MSOP package. It is also available with either an adjustable or fixed output voltage. The available fixed output voltage options are 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V.

Additional protection features include: UVLO, over temperature, and overcurrent protection.

  • Over 90% Typical Efficiency
  • Output Current: Up To 500 mA
  • Power-Good Output with 262 ms Delay
  • Low Quiescent Current: 45 µA (typical)
  • Low Shutdown Current: 0.05 µA (typical)
  • Automatic PWM to PFM Mode Transition
  • Adjustable Output Voltage:
    • 0.8V to 4.5V
  • Fixed Output Voltage:
    • 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V
  • 2.0 MHz Fixed-Frequency PWM (Heavy Load)
  • Internally Compensated
  • Under voltage Lockout (UVLO)
  • Over temperture Protection
  • Overcurrent Protection
  • Space Saving Packages:
    • 8-Lead MSOP
    • 8-Lead 3x3 DFN

Technical Attributes

Find Similar Parts

Description Value
90 %
DFN
5.5 V
2.7 V
Matte Tin
0.3 %/V
0.4 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.8 V
8DFN EP
8
3 x 3 x 0.88 mm
Industrial
DFN EP
2000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.7
6600+
$0.66216
13200+
$0.64474
26400+
$0.6282
52800+
$0.6125