MCP1602-180I/MS
Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin MSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MCP1602-180I/MS
- RoHS 10 Compliant
- Tariff Charges
- Over 90% Typical Efficiency
- Output Current: Up To 500 mA
- Power-Good Output with 262 ms Delay
- Low Quiescent Current: 45 µA (typical)
- Low Shutdown Current: 0.05 µA (typical)
- Automatic PWM to PFM Mode Transition
- Adjustable Output Voltage: - 0.8V to 4.5V
- Fixed Output Voltage: - 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V
- 2.0 MHz Fixed-Frequency PWM (Heavy Load)
- Internally Compensated
- Undervoltage Lockout (UVLO)
- Overtemperture Protection
- Overcurrent Protection
- Space Saving Packages: - 8-Lead MSOP - 8-Lead 3x3 DFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Fixed | ||
| null | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 5.5 V | ||
| 90 % | ||
| -40 °C | ||
| 500 mA | ||
| null | ||
| 1.8 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| MSOP | ||
| 85 °C | ||
| 2 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |