MCP1541T-I/TT
V-Ref Precision 4.096V 8mA 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP1541T-I/TT is a low power high precision Voltage Reference provides a precise output voltage of 4.096V which is then compared to other voltages in the system. This voltage reference is normally used in the 3 to 5V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation. This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (maximum) and temperature stability of 50ppm/C (maximum). This device is ideal for data acquisition systems, high precision power supplies and battery powered equipment.
- 100µA at +25°C Maximum input current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| Matte Tin | ||
| 350 uV/V | ||
| 1.3 mV/mA | ||
| 260 | ||
| 7 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8 mA | ||
| 4.096 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Precision | ||
| 4.096 V | ||
| Industrial | ||
| SOT-23 | ||
| 50ppm/°C | ||
| Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |