MCP1501T-33E/CHY
Voltage Reference, High-Precision Buffered, Series - Fixed, 3.298 V to 3.303 V, 6 Pins, SOT-23
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: MCP1501T-33E/CHY
Secondary Manufacturer Part#: MCP1501T-33E/CHY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 % | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 30 mA | ||
| 6SOT-23 | ||
| 6 | ||
| Fixed | ||
| 3.3 V | ||
| 3.3033 V | ||
| 3.2967 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Shunt - Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |