PDP SEO Portlet

MCP1501T-25E/RW

HIGH PRECISION BUFFERED VOLTAGE REFERENCE

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1501T-25E/RW
Secondary Manufacturer Part#: MCP1501T-25E/RW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, reducing the drift to zero, providing high current output with no degradation in performance.

  • Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
  • Initial Accuracy: 0.08%
  • Operating Temperature Range: -40 to +125°C
  • Low Typical Operating Current: 140 µA
  • Line Regulation: 50 ppm/V maximum
  • Load Regulation: 40 ppm/mA maximum
  • 8 Voltage variants available:
    • 1.024V
    • 1.250V
    • 1.800V
    • 2.048V
    • 2.500V
    • 3.000V
    • 3.300V
    • 4.096V
  • Output Noise (0.1 Hz to 10 Hz): < 20 µVP-P
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
0.1 %
5.5 V
8
125 °C
-40 °C
2.5025 V
2.4975 V
50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.74286
6000+
$0.7027
12000+
$0.68421
24000+
$0.66667
48000+
$0.65