MCP1501T-18E/CHY
Voltage Reference, High-Precision Buffered, Series - Fixed, 1.798 V to 1.802 V, 6 Pins, SOT-23
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: MCP1501T-18E/CHY
Secondary Manufacturer Part#: MCP1501T-18E/CHY
- RoHS 10 Compliant
- Tariff Charges
MCP1501T-18E/CHY is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap-based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero. Applications include precision data acquisition systems, high-resolution data converters, medical equipment applications, industrial controls, battery-powered devices, and electric vehicle battery management systems.
- Supply voltage range from 2.0V to 5.5V
- Power-on reset release voltage is 1.45V typical
- Output voltage is 1800V typical
- Temperature coefficient is 10ppm/°C typical
- Dropout voltage is 200mV maximum at (-5mA ILOAD +5mA)
- Power supply rejection ratio is 90dB typical at (VIN = 5.5V, 60Hz at 100mVP-P)
- Supply current is 140µA typical
- Shutdown current is 205nA typical at (TA = +25°C)
- 6-lead SOT-23 package, AEC-Q100 automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 % | ||
| Gold over Nickel Palladium | ||
| 50 ppm/V | ||
| 40 ppm/mA | ||
| 260 °C | ||
| 5.5 V | ||
| 50 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 20 mA | ||
| 1.8 V | ||
| 6SOT-23 | ||
| 6 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Precision | ||
| 1.8018 V | ||
| 1.7982 V | ||
| Extended Industrial | ||
| SOT-23 | ||
| Series | ||
| Shunt - Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |