MCP1501-40E/SN
V-Ref Fixed 4.096V 8-Pin NSOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper-based amplifiers, reducing the drift to zero, providing high current output with no degradation in performance. The MCP1501 is available in the following packages:
6-Lead SOT-23
8-Lead SOIC
8-Lead 2 mm x 2 mm WDFN
Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C Initial Accuracy: 0.08% (± 0.82 mV on MCP1501-10) Operating Temperature Range: -40 to +125°C Low Typical Operating Current: 140 µA Line Regulation: 50 ppm/V maximum Load Regulation: 40 ppm/mA maximum Output Noise (0.1 Hz to 10 Hz): < 0.1 µVP-P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.08 % | ||
| 5.5 V | ||
| 10 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8NSOIC | ||
| 8 | ||
| Fixed | ||
| 4.096 V | ||
| 4.1001 V | ||
| 4.0919 V | ||
| Extended Industrial | ||
| 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |