PDP SEO Portlet

MCP1501-33E/SN

Voltage Reference, High-Precision Buffered, Series - Fixed, 3.298 V to 3.303 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1501-33E/SN
Secondary Manufacturer Part#: MCP1501-33E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1501-33E/SN is a high precision buffered voltage reference in 8 pin NSOIC package. This voltage reference is capable of sinking and sourcing 20mA of current. The voltage reference is a low-drift bandgap-based reference. The bandgap uses chopper based amplifiers, reducing the drift to zero, providing high current output with no degradation in performance. It is used in precision data acquisition systems, high resolution data converters, industrial controls and battery powered devices.

  • Supply voltage range from 3.5V to 5.5V
  • Output voltage range from 3.2975V to 3.3025V
  • Maximum supply current of 550µA at no load, low typical operating current of 140µA
  • Power-on-reset release voltage is 1.45V and power-on-reset rearm voltage is 0.8V
  • Temperature coefficient is ±50ppm/°C (max) and ±10ppm/°C (typ) from -40°C to +125°C
  • Operating temperature range from -40°C to +125°C
  • Maximum line regulation of 50ppm/V at VDD(MIN) VDD 5.5V
  • Output noise is 0.1µVP-P at (0.1Hz to 10Hz)

Technical Attributes

Find Similar Parts

Description Value
3.3033 V
3.2967 V
Shunt - Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.71429
1000+
$0.67568
2000+
$0.6579
4000+
$0.64103
8000+
$0.625