MCP14E8-E/MF
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14E8-E/MF
Secondary Manufacturer Part#: MCP14E8-E/MF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Low Side | ||
| DFN-S | ||
| 45 ns | ||
| 3V to 18V|CMOS|TTL | ||
| CMOS, TTL | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 65 ns | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 45 ns | ||
| 5, 5 Ohm | ||
| 8DFN-S EP | ||
| 2 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 6 x 0.84 mm | ||
| No | ||
| Extended | ||
| 2 A | ||
| 2 A | ||
| DFN-S EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |