MCP14E5-E/SN
MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14E5-E/SN
Secondary Manufacturer Part#: MCP14E5-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP14E5-E/SN is a dual complementary high-speed power MOSFET Driver with enable function. The MCP14E4 driver is capable of operating from a 4.5 to 18V single power supply and can easily charge and discharge 2200pF gate capacitance in under 15ns typica
- Low shoot-through/cross-conduction current in output stage
- High capacitive load drive capability
- Latch-up protected - Will withstand 1.5A reverse current
- Logic input will withstand negative swing up to 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting|Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| 46 ns | ||
| CMOS|TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 | ||
| 30 ns | ||
| 60 ns | ||
| 30 ns | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 50 ns | ||
| 2.5 Ohm | ||
| 8SOIC N | ||
| 4 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.25 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended | ||
| 4 A | ||
| 4 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |