PDP SEO Portlet

MCP14E4-E/P

MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP14E4-E/P
Secondary Manufacturer Part#: MCP14E4-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP14E4-E/P is a dual non-inverting high-speed power MOSFET Driver with enable function. The MCP14E4 driver is capable of operating from a 4.5 to 18V single power supply and can easily charge and discharge 2200pF gate capacitance in under 15ns typical. It provides low impedance in both the ON and OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The MCP14E3 inputs may be driven directly from either TTL or CMOS. Additional control of the MCP14E3 output is allowed by the use of separate enable functions. The ENB_A and ENB_B pins are active high and are internally pulled up to VDD. The pins maybe left floating for standard operation. This device is highly latch-up resistant under any conditions within their power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground pin. It can accept, without damage or logic upset, up to 1.5A of reverse current being forced back into their outputs.

  • Low shoot-through/cross-conduction current in output stage
  • High capacitive load drive capability
  • Latch-up protected - Will withstand 1.5A reverse current
  • Logic input will withstand negative swing up to 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$2.41429
360+
$2.28378
720+
$2.22368
1440+
$2.16667
2880+
$2.1125