MCP14E4-E/MF
MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14E4-E/MF
Secondary Manufacturer Part#: MCP14E4-E/MF
- RoHS 10 Compliant
- Tariff Charges
The MCP14E4 device is a family of 4.0A buffers/MOSFET drivers. Dual-inverting, dual-noninvertering, and complementary outputs are standard logic options offered.
- High Peak Output Current: 4.0A (typical)
- Independent Enable Function for Each Driver Output
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2200 pF in 15 ns (typical) - 5600 pF in 26 ns (typical)
- Short Delay Times: 50 ns (typical)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- Space-Saving Packages: - 8-Lead 6x5 DFN, PDIP, SOIC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| DFN-S | ||
| 46 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 30 ns | ||
| 60 ns | ||
| 30 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 50 ns | ||
| 2.5 Ohm | ||
| 8DFN-S EP | ||
| 4 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 6 x 0.84 mm | ||
| No | ||
| Extended | ||
| 4 A | ||
| 4 A | ||
| DFN-S EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |