PDP SEO Portlet

MCP14E10-E/SN

MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP14E10-E/SN
Secondary Manufacturer Part#: MCP14E10-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP14E10-E/SN is a high-speed power MOSFET Driver with an enable function. It is capable of providing 3A of peak current. The dual inverting and complementary outputs are directly controlled from either TTL or CMOS. This device also features low shoot-through current, near matched rise/fall times and propagation delays, which make them ideal for high switching frequency applications. This device operates from a 4.5 to 18V single power supply and can easily charge and discharge 1800pF of MOSFET gate capacitance. It provides low enough impedance, in both the ON and OFF states, to ensure the MOSFETs intended state will not be affected even by large transients. The additional control of the driver output is allowed by the use of separate enable functions. The ENB_A and ENB_B pins are active-high and are internally pulled up to VDD. The pins may be left floating for standard operation. This device is highly latch-up resistant under any conditions within their power and voltage ratings.

  • Independent enable function for each driver output
  • Low shoot-through/cross-conduction current in output stage
  • High capacitive load drive capability
  • Short delay times
  • Low supply current
  • Logic input will withstand negative swing up to 5V

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
45 ns
3V to 18V|CMOS|TTL
Matte Tin
260
30 ns
65 ns
30 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
45 ns
4, 4 Ohm
8SOIC N
3 A
8
MOSFET
4.9 x 3.9 x 1.25 mm
No
Extended
3 A
3 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.15714
400+
$2.04054
800+
$1.98684
1600+
$1.9359
3200+
$1.8875