MCP14A1202-E/SN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14A1202-E/SN
Secondary Manufacturer Part#: MCP14A1202-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| SOIC | ||
| 28 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 28 ns | ||
| 8SOIC | ||
| 12 A | ||
| 8 | ||
| MOSFET | ||
| Extended Industrial | ||
| 12 A | ||
| 12 A | ||
| SOIC | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |