MCP14A0303-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| Low Side | ||
| 17 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 21 ns | ||
| 8TDFN | ||
| 3 A | ||
| 8 | ||
| MOSFET | ||
| Extended Industrial | ||
| 3 A | ||
| 3 A | ||
| TDFN | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |