PDP SEO Portlet

MCP14A0302T-E/SN

MOSFET and Power Driver 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP14A0302T-E/SN
Secondary Manufacturer Part#: MCP14A0302T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Speed
SOIC
15 ns
Matte Tin
260 °C
17 ns
18 V
900 mW
25 ns
18 ns
25 ns
22 ns
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
2
2
0.58 mA
-40 to 125 °C
125 °C
-40 °C
18 ns
3.3 Ohm
8SOIC N
3 A
8
MOSFET
4.9 x 3.9 x 1.5(Max) mm
No
Extended Industrial
3 A
3 A
SOIC N
18 V
4.5 V
5, 12, 15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.0472
6600+
$1.0064
13200+
$0.9656
26400+
$0.9248
52800+
$0.9078