PDP SEO Portlet

MCP14A0302T-E/KBA

MOSFET and Power Driver 3A 2-OUT Hi/Lo Side Non-Inverting 8-Pin WDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP14A0302T-E/KBA
Secondary Manufacturer Part#: MCP14A0302T-E/KBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Low Side
High and Low Side
Surface Mount
15 ns
Inverting, Non-Inverting
Surface Mount
MSL 1 - Unlimited
1
8
2
-40 to 125 °C
125 °C
-40 °C
18 ns
8WDFN
3 A
8
MOSFET
Extended Industrial
3 A
3 A
WDFN
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.97297
6000+
$0.95364
12000+
$0.93995
24000+
$0.92664
48000+
$0.9