MCP14A0302-E/SN
MOSFET and Power Driver 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14A0302-E/SN
Secondary Manufacturer Part#: MCP14A0302-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Speed | ||
| SOIC | ||
| 15 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 17 ns | ||
| 18 V | ||
| 900 mW | ||
| 25 ns | ||
| 18 ns | ||
| 25 ns | ||
| 22 ns | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| 0.58 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 18 ns | ||
| 3.3 Ohm | ||
| 8SOIC N | ||
| 3 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.5(Max) mm | ||
| No | ||
| Extended Industrial | ||
| 3 A | ||
| 3 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V | ||
| 5, 12, 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |