MCP14A0152T-E/CH
MOSFET DRVR 1.5A 1-OUT Non-Inv 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP14A0152T-E/CH
Secondary Manufacturer Part#: MCP14A0152T-E/CH
- RoHS 10 Compliant
- Tariff Charges
The MCP14A0152 device is high-speed MOSFET drivers that are capable of providing up to 1.5A of peak current while operating from a single 4.5V to 18V supply. The inverting (MCP14A0151) or non-inverting (MCP14A0152) single channel output is directly controlled from either TTL or CMOS (2V to 18V) logic. These devices also feature low shoot-through current, matched rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.
- High Peak Output Current: 1.5A (typical)
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- High Capacitive Load Drive Capability: - 1000 pF in 11.5 ns (typical)
- Short Delay Times: 33 ns (tD1), 24 ns (tD2) (typical)
- Low Supply Current: 375 µA (typical)
- Low-Voltage Threshold Input and Enable with Hysteresis
- Latch-Up Protected: Withstands 500 mA Reverse Current
- Space-Saving Packages: - 6L SOT-23 - 6L 2 x 2 DFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24 ns | ||
| 4.5, 3 Ohm | ||
| 6SOT-23 | ||
| 1.5 A | ||
| 6 | ||
| MOSFET | ||
| 3.1(Max) x 1.8(Max) x 1.3(mAx) | ||
| No | ||
| Extended Industrial | ||
| 1.5 A | ||
| 1.5 A | ||
| SOT-23 | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |