PDP SEO Portlet

MCP14A0052T-E/MAY

MOSFET DRVR 0.5A 1-OUT Lo Side Non-Inv 6-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP14A0052T-E/MAY
Secondary Manufacturer Part#: MCP14A0052T-E/MAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP14A0051 device is high-speed MOSFET drivers that are capable of providing up to 0.5A of peak current while operating from a single 4.5V to 18V supply. The inverting (MCP14A0051) or non-inverting (MCP14A0052) single-channel output is directly controlled from either TTL or CMOS (2V to 18V) logic. These devices also feature low shoot-through current, matched rise and fall times, and short propagation delays which make them ideal for high switching frequency applications.

  • High Peak Output Current: 0.5A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability: - 1000 pF in 40 ns (typical)
  • Short Delay Times: 33 ns (tD1), 24 ns (tD2) (typical)
  • Low Supply Current: 375 µA (typical)
  • Low Voltage Threshold Input and Enable with Hysteresis
  • Latch-Up Protected: Withstands 500 mA Reverse Current
  • Space-Saving Packages: - 6L SOT-23 - 6L 2 x 2 DFN

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.71429
6000+
$0.67568
12000+
$0.6579
24000+
$0.64103
48000+
$0.625