MCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
- RoHS 10 Compliant
- Tariff Charges
The MCP14700-E/SN is a high-speed synchronous MOSFET Driver designed to optimally drive a high-side and low-side N-channel MOSFET. The MCP14700 has two PWM inputs to allow independent control of the external N-channel MOSFETs. Since there is no internal c
- Ideally suited to drive low figure-of-merit (FOM) MOSFETs
- Independent PWM input control for high-side and low-side gate drive
- Input logic level threshold 3.0V TTL compatible
- Dual output MOSFET drive for synchronous applicat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Synchronous, Low Sid | ||
| High and Low Side | ||
| SOIC | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 10 ns | ||
| 36 ns | ||
| 10 ns | ||
| Surface Mount | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 1, 1 Ohm | ||
| 8SOIC N | ||
| 3.5 A | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 5 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |