MCP1416T-E/OT
MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP1416T-E/OT
Secondary Manufacturer Part#: MCP1416T-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP1416T-E/OT is a small footprint low-side MOSFET driver capable of supplying 1.5A peak output current. It is a non-inverting low-side driver meaning that when the input signal is high, the output signal is also high. Although the name of the device is MOSFET driver, these devices have other applications besides driving the gate of a MOSFET. This device is also used to direct drive a small DC motor, act as buffers for high speed data lines and level translators to interface low voltage to high voltage.
- Highly Resistant to Ground Bounce and Negative Input Thresholds Latch-up Immunity
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of up to 5V
- 1.5A Typically High Peak Output Source/Sink Current
- 470pF in 10.0ns (Typical) and 1000pF in 20.0ns (Typical) High Capacitive Load Drive Capability
- Low Output Impedance
- 850µA (with Logic "1"" Input) and 100µA (with Logic ""0"" Input) Low Supply Current
- Can Withstand up to 0.5A of Output Reverse Current
- 4kV ESD Protected
- Low Shoot-through/Cross-conduction Current in Output Stage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 44 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 40 ns | ||
| 40 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 54 ns | ||
| 6, 8.5 Ohm | ||
| 5SOT-23 | ||
| 1.5 A | ||
| 5 | ||
| MOSFET | ||
| 3.1 x 1.8 x 1.3 mm | ||
| MCP141x | ||
| AEC-Q100 | ||
| No | ||
| 1.5 A | ||
| 1.5 A | ||
| SOT-23 | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |