MCP1416RT-E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP1416RT-E/OT
Secondary Manufacturer Part#: MCP1416RT-E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| MCP1416 Series | ||
| SOT-23 | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |