PDP SEO Portlet

MCP1407-E/MF

MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1407-E/MF
Secondary Manufacturer Part#: MCP1407-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1407 device is a family of buffers/MOSFET drivers that feature a single-output with 6A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers.

  • High Peak Output Current: 6.0A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • High Capacitive Load Drive Capability: - 2500 pF in 20 ns - 6800 pF in 40 ns
  • Short Delay Times: 40 ns (typ.)
  • Matched Rise/Fall Times
  • Low Supply Current: - With Logic ‘1’ Input – 130 µA (typ.) - With Logic ‘0’ Input – 35 µA (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Pin compatible with the TC4420/TC4429 devices
  • Space-saving 8-Pin SOIC, PDIP and 8-Pin 6x5 DFN Packages

Technical Attributes

Find Similar Parts

Description Value
40 ns
CMOS|TTL
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 125 °C
125 °C
-40 °C
40 ns
1.5, 2.1 Ohm
8DFN-S EP
6 A
8
MOSFET
5 x 6 x 0.84 mm
No
Extended
6 A
6 A
DFN-S EP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$1.18571
720+
$1.12162
1440+
$1.0921
2880+
$1.0641
5760+
$1.0375