MCP1405-E/SN
MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC N Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: MCP1405-E/SN
Secondary Manufacturer Part#: MCP1405-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP1405 is a family of dual-inverting, dualnon-inverting, or complimentary output drivers. They can delivery high peak currents of 4.5A typically into capacitive loads. These devices also feature low shootthrough current, matched rise/fall times and propagation delays.
- High Peak Output Current: 4.5A (typ.)
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- High Capacitive Load Drive Capability: - 2200 pF in 15 ns - 5600 pF in 34 ns
- Short Delay Times: 40 ns (typ.)
- Low Supply Current: - With Logic ‘1’ Input – 1.0 mA (typ.) - With Logic ‘0’ Input – 150 µA (typ.)
- Latch-Up Protected: Will Withstand 1.5A Reverse Current
- Logic Input Will Withstand Negative Swing Up To 5V
- Packages: 8-Pin SOIC, PDIP, 8-Pin 6x5 DFN, and 16-Pin SOIC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| 40 ns | ||
| CMOS|TTL | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 2 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 40 ns | ||
| 2.8, 2.2 Ohm | ||
| 8SOIC N | ||
| 4.5 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.25 mm | ||
| AEC-Q100 | ||
| No | ||
| Extended | ||
| 4.5 A | ||
| 4.5 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |