PDP SEO Portlet

MCP1320T-29LE/OT

Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP1320T-29LE/OT
Secondary Manufacturer Part#: MCP1320T-29LE/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP1320T-29LE/OT is a Voltage Supervisor designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. Some MCP131X/2X family members include a Watchdog Timer feature that after being enabled (by a falling edge on the WDI pin), monitors the WDI pin for falling or rising edges. If an edge transition is not detected within the expected time frame, the MCP131X/2X devices will force the reset pin active. This is useful to ensure that the embedded system's host controller program is operating as expected.

  • Low supply current
  • Precision monitoring trip point options of 2.0 to 4.7V (100mV increment)
  • Resets microcontroller in a power-loss event
  • Reset delay timer (1.4, 30, 200 and 1600ms)
  • Watchdog timer input (6.3, 102, 1600 and 25600ms)
  • Manual reset input (active low)
  • Single and complementary reset outputs

Technical Attributes

Find Similar Parts

Description Value
200 ms
SOT-23
Surface Mount
MSL 1 - Unlimited
1
5
125 °C
-40 °C
Active-Low, Open-D
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.77893
2+
$0.76269
4+
$0.75881
8+
$0.75494
16+
$0.675