PDP SEO Portlet

MCP1320T-29FE/OT

Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP1320T-29FE/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Supply Current: 1 µA (Typical),10 µA (Max.)
  • Precision Monitoring Trip Point Options: - 2.9V and 4.6V (Standard Offerings) - 2.0V to 4.7V in 100 mV Increments
  • Resets Microcontroller in a Power-loss Event
  • Reset Delay Time Out Option: - 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
  • Watchdog Timer Input Time Out Options: - 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
  • Manual Reset (MR) Input (Active-low)
  • Single and Complementary Reset Output(s)
  • Reset Output Options: - Push-Pull (Active-high or Active-low) - Open-Drain (Internal or External Pull-up)
  • Temperature Range: - -40°C to +85°C for Trip Points 2.0 to 2.4V and, - -40°C to + 125°C for Trip Points > 2.5V
  • Voltage Range: 1.0V to 5.5V
  • Lead Free Packaging

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Monitor
200 ms
-40 °C
1 V
5.5 V
Surface Mount
null
null
SOT-23
125 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.78571
3000+
$0.78571
6000+
$0.74324
12000+
$0.72368
24000+
$0.70513
48000+
$0.6875
SubTotal:
$2,357.13