MCP1320T-25LE/OT
Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 200 ms, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP1320T-25LE/OT
Secondary Manufacturer Part#: MCP1320T-25LE/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP1320T is voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. The table below shows the available features for these devices.
- Low Supply Current: 1 µA (Typical),10 µA (Max.)
- Precision Monitoring Trip Point Options: - 2.9V and 4.6V (Standard Offerings) - 2.0V to 4.7V in 100 mV Increments
- Resets Microcontroller in a Power-loss Event
- Reset Delay Time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 0.15 V | ||
| 0.025 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 uA | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) | ||
| No | ||
| Active-Low, Open-D | ||
| Extended Industrial | ||
| SOT-23 | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |