MCP131T-300E/LB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.974 V | ||
| 2.866 V | ||
| 2.93 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 90 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3SC-70 | ||
| 3 | ||
| 2 x 1.25 x 1 mm | ||
| Active-Low, Open-Drain / Push-Pull, Open-D | ||
| Extended | ||
| SC-70 | ||
| 5.5 V | ||
| 1 V | ||
| Supply Voltage Supervisory | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |