MCP131T-270E/LB
Volt Supervisor Supply 2.63V 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP131T-270E/LB
Secondary Manufacturer Part#: MCP131T-270E/LB
- RoHS 10 Compliant
- Tariff Charges
The MCP131 devices are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
- Ultra-Low Supply Current: 1.75 µA (steady-state maximum)
- Precision Monitoring Options of:
- 1.90V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
- Resets Microcontroller in a Power-Loss Event
- RST Pin (active-low):
- MCP131: Active-low, Open-drain with Internal Pull-up Resistor
- Reset Delay Timer (120 ms delay, typical)
- Available in SOT-23, TO-92 and SC70 Packages
- Temperature Range:
- Extended: -40°C to +125°C (except MCP1XX-195)
- Industrial: -40°C to +85°C (MCP1XX-195 only)
- Pb-free Devices
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 ms | ||
| SC70 | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 2.67 V | ||
| 2.591 V | ||
| 2.63 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 90 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3SC-70 | ||
| 3 | ||
| 2 x 1.25 x 1 mm | ||
| Active-Low, Open-D | ||
| Extended | ||
| SC-70 | ||
| 5.5 V | ||
| 1 V | ||
| Supply Voltage Supervisory | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |