MCP1319T-29LE/OT
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP1319T-29LE/OT
Secondary Manufacturer Part#: MCP1319T-29LE/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP1319 is voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. The table below shows the available features for these devices.
- Low Supply Current: 1 µA (Typical),10 µA (Max.)
- Precision Monitoring Trip Point Options: - 2.9V and 4.6V (Standard Offerings) - 2.0V to 4.7V in 100 mV Increments
- Resets Microcontroller in a Power-loss Event
- Reset Delay Time Out Option: - 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
- Watchdog Timer Input Time Out Options: - 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
- Manual Reset (MR) Input (Active-low)
- Single and Complementary Reset Output(s)
- Reset Output Options: - Push-Pull (Active-high or Active-low) - Open-Drain (Internal or External Pull-up)
- Temperature Range: - -40°C to +85°C for Trip Points 2.0 to 2.4V and, - -40°C to + 125°C for Trip Points > 2.5V
- Voltage Range: 1.0V to 5.5V
- Lead Free Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 2240 ms | ||
| 2.944 V | ||
| 2.857 V | ||
| 2, 4.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 10 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Active-High, Active-Low, Activ | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |