MCP1316MT-29LE/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MCP1316MT-29LE/OT
Secondary Manufacturer Part#: MCP1316MT-29LE/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 2240 ms | ||
| 2.944 V | ||
| 2.857 V | ||
| 2, 4.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 10 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Active-Low, Open-D | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |