PDP SEO Portlet

MCP130T-300I/TT

Voltage Supervisor, 1V-5.5V Supply, 3V Threshold, 350ms Delay, Active-Low, SOT-23-3

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP130T-300I/TT
Secondary Manufacturer Part#: MCP130T-300I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP130T-300I/TT is a microcontroller Supervisory Circuit with open drain output. The MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It features an open drain output with internal 5kO internal pull-up resistor. This has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C).

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor for MCP130
  • Holds RESET for 350ms (typical)
  • Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over temp
  • 45µA Typical operating current

Technical Attributes

Find Similar Parts

Description Value
No
350 ms
SOT-23
Surface Mount
Matte Tin
No
260
350 ms
3 V
2.85 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
60 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
2.9 x 1.3 x 0.95 mm
AEC-Q100
No
Active-Low, Open-D
Industrial
SOT-23
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23599
6000+
$0.234
12000+
$0.2328
24000+
$0.2316
48000+
$0.2304