PDP SEO Portlet

MCP130-300HI/TO

Processor Supervisor 2.925V 3V/3.3V/5V 3-Pin TO-92 Bag

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: MCP130-300HI/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 k?) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 µA typical operating current
  • Temperature range: - Industrial (I): -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
350 ms
-40 °C
1 V
5.5 V
Through Hole
null
null
null
85 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.38889
1000+
$0.38889
2000+
$0.37838
4000+
$0.36842
8000+
$0.35897
16000+
$0.35443
SubTotal:
$388.89