PDP SEO Portlet

MCP130-300DI/TO

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 350 ms, 3 Pins, TO-92

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP130-300DI/TO
Secondary Manufacturer Part#: MCP130-300DI/TO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low

Technical Attributes

Find Similar Parts

Description Value
No
No
350 ms
TO-92
Through Hole
Matte Tin
No
260
350 ms
3 V
2.85 V
3, 3.3, 5 V
Through Hole
3
1
60 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Open Drain
3TO-92
3
No
4.71 x 3.62 x 4.62 mm
AEC-Q100
No
Active-Low, Open-D
Industrial
TO-92
5.5 V
1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  222.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.234
2+
$0.232
4+
$0.2287
8+
$0.2254
16+
$0.2221