MCP1252-ADJI/MS
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Inductorless Charge Pumps
Avnet Manufacturer Part #: MCP1252-ADJI/MS
Secondary Manufacturer Part#: MCP1252-ADJI/MS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up/Step Down | ||
| 5.5 V | ||
| 2 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 120 mA | ||
| 1.5 to 5.5 V | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| Industrial | ||
| MSOP | ||
| Boost (Step Up), Buck, Induc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |