PDP SEO Portlet

MCP121T-315E/TT

Volt Supervisor Supply 3.08V 3-Pin SOT-23B T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP121T-315E/TT
Secondary Manufacturer Part#: MCP121T-315E/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP121T-315E/TT is a MicroPower Voltage Supervisor with active-low open-drain output. It is designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

  • Resets microcontroller in a power-loss event
  • 1.75µA Ultra-low supply current (steady-state maximum)

Technical Attributes

Find Similar Parts

Description Value
120 ms
SOT-23
Surface Mount
Matte Tin
No
260
3.126 V
3.034 V
3.08 V
Surface Mount
MSL 1 - Unlimited
1
3
1
20 uA
-40 to 125 °C
125 °C
-40 °C
3SOT-23B
3
2.92 x 1.3 x 0.95 mm
Active-Low, Open-D
Extended
SOT-23B
5.5 V
1 V
Supply Voltage Supervisory
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23599
6000+
$0.234
12000+
$0.2328
24000+
$0.2316
48000+
$0.2304