PDP SEO Portlet

MCP120T-270I/TT

Processor Supervisor 2.625V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP120T-270I/TT
Secondary Manufacturer Part#: MCP120T-270I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP120T-270I/TT is a Supervisor Circuit with active-low open-drain output. The voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection

  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • RESET to VCC=1V
  • Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over-temperature

Technical Attributes

Find Similar Parts

Description Value
No
350 ms
SOT-23
Surface Mount
Matte Tin
No
260
350 ms
2.7 V
2.55 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
60 uA
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
2.9 x 1.3 x 0.95 mm
No
Active-Low, Open-D
Industrial
SOT-23
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27139
6000+
$0.2691
12000+
$0.26679
24000+
$0.26446
48000+
$0.2622